Parametric results for: LT1121ACS8#TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1121acs8tr
Select parts from the table below to compare.
Compare
Compare
LT1121ACS8#TRPBF
Linear Technology
$2.3454 Yes Transferred 420 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 19.3 V 550 mV 0.017 1.07 % 1 30 V 3.75 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1121ACS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 420 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 19.3 V 550 mV 0.017 1.07 % 1 30 V 3.75 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT1121ACS8#TR
Analog Devices Inc
Check for Price No Active 420 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 19.3 V 550 mV 0.017 1.07 % 1 30 V 3.75 V BIPOLAR R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP-8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1121ACS8#TR
Linear Technology
Check for Price No Transferred 420 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 19.3 V 550 mV 0.017 1.07 % 1 30 V 3.75 V BIPOLAR R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo