Parametric results for: LT1118CS8#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1118cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT1118CS8#PBF
Linear Technology
$2.3084 Yes Transferred 1 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 12.9 V 2.1 V 0.046 0.5 % 1 2.1 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1118CS8#PBF
Analog Devices Inc
$7.0595 No Yes Active 800 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 6.5 V 2.1 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Adjustable,Positive,Single Output,Ldo Analog Devices