Filter Your Search
1 - 8 of 8 results
|
LT1117IST-3.3#PBF
Analog Devices Inc
|
$5.2940 | No | Yes | Active | 10 V | 4.75 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOT-223, 4 PIN | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1117IST-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 1.97 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 250 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | ||||
|
LT1117IST-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | PLASTIC, SOT-223, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1117IST-3.3
Linear Technology
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 1 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | |||||
|
LT1117IST-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 4.75 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 250 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOT-223, 4 PIN | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1117IST-3.3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 4.75 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G3 | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | SOP, | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1117IST-3.3#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 4.75 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 1.97 % | R-PDSO-G3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | |||||||
|
LT1117IST-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 |