Filter Your Search
1 - 6 of 6 results
|
LT1113ACN8
Linear Technology
|
Check for Price | No | Transferred | 2.5 mV | 3.5 V/us | 3 nA | 12.7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 450 pA | YES | 700 pA | YES | NO | -20 V | 2.2 V/us | 20 V | INDUSTRIAL | 5600 | 400000 | R-PDIP-T8 | Not Qualified | e0 | 96 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1113ACN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 3.5 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 5600 | R-PDIP-T8 | Not Qualified | e0 | 96 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||
|
LT1113ACN8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.4 mV | 3.5 V/us | 3 nA | 12.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 450 pA | NO | 700 pA | YES | NO | NO | -20 V | NO | NO | 2 V/us | 20 V | INDUSTRIAL | 4500 | 400000 | NO | R-PDIP-T8 | 96 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1113ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.4 mV | 3.5 V/us | 3 nA | 12.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 450 pA | NO | 700 pA | YES | NO | NO | -20 V | NO | NO | 2 V/us | 20 V | INDUSTRIAL | 4500 | 400000 | NO | R-PDIP-T8 | Not Qualified | e3 | 96 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1113ACN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 2.4 mV | 3.5 V/us | 3 nA | 12.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 450 pA | NO | 700 pA | YES | NO | NO | -20 V | NO | NO | 2 V/us | 20 V | INDUSTRIAL | 4500 | 400000 | NO | R-PDIP-T8 | 96 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1113ACN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.4 mV | 3.5 V/us | 3 nA | 12.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 450 pA | NO | 700 pA | YES | NO | NO | -20 V | NO | NO | 2 V/us | 20 V | INDUSTRIAL | 4500 | 400000 | NO | R-PDIP-T8 | Not Qualified | e3 | 96 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |