Filter Your Search
1 - 10 of 24 results
|
LT1110CN8-12#PBF
Linear Technology
|
$3.2107 | Yes | Transferred | 12 V | 30 V | 1.15 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | MINI, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1110CN8-5#PBF
Linear Technology
|
$3.2130 | Yes | Transferred | 5 V | 30 V | 1.15 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | MINI, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1110CN8#PBF
Linear Technology
|
$3.2130 | Yes | Transferred | 220 mV | 30 V | 1.15 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | MINI, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1110CS8#PBF
Linear Technology
|
$3.2546 | Yes | Transferred | 220 mV | 30 V | 1.15 V | 1.5 A | YES | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1110CN8-12
Linear Technology
|
$3.6704 | No | Transferred | 12 V | 30 V | 1.15 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1110CS8-5#PBF
Linear Technology
|
$3.6721 | Yes | Transferred | 5 V | 30 V | 1.15 V | 1.5 A | YES | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1110CS8-12#PBF
Linear Technology
|
$3.6721 | Yes | Transferred | 12 V | 30 V | 1.15 V | 1.5 A | YES | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1110CN8-5#PBF
Analog Devices Inc
|
$6.7191 | No | Yes | Active | 5 V | 30 V | 1.15 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | MINI, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
|
LT1110CN8#PBF
Analog Devices Inc
|
$6.7191 | No | Yes | Active | 220 mV | 30 V | 1.15 V | 1.5 A | NO | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | MINI, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
|
LT1110CS8-12
Linear Technology
|
Check for Price | No | Transferred | 12 V | 30 V | 1.15 V | 1.5 A | YES | SINGLE | 70 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 |