Filter Your Search
1 - 10 of 26 results
|
LT1085MK
TT Electronics Resistors
|
Check for Price | No | Active | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 1.5 V | 1 | 1.2 V | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, TO-3, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
LT1085MK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 1.5 V | 1 | 1.2 V | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-204AA | 2 | |||||||||||||||||||||||
|
LT1085MK#TR
Linear Technology
|
Check for Price | No | Obsolete | 1.3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | TR | NO | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-204AA | 2 | |||||||||||||||||
|
LT1085MK
Linear Technology
|
Check for Price | No | Obsolete | 1.3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-204AA | 2 | |||||||||||||||||
|
LT1085MK-12R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 12 V | 1.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.048 % | 1 | 12.24 V | 11.76 V | 2 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-204AA | 2 | ||||||||||||||||||||
|
LT1085MK-05R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 V | 1.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
LT1085MKR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 35 V | 1.5 V | 1 | 1.2 V | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-204AA | 2 | |||||||||||||||||||||||
|
LT1085MK-12
TT Electronics Resistors
|
Check for Price | No | Active | 12 V | 1.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.048 % | 1 | 12.24 V | 11.76 V | 2 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
LT1085MK-12
Linear Technology
|
Check for Price | No | Obsolete | 25 V | 13.5 V | 12 V | 1.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.025 % | 0.072 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-3, TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-204AA | 2 | |||||||||||
|
LT1085MK-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 V | 1.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.02 % | 1 | 5.1 V | 4.9 V | 2 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-204AA | 2 |