Filter Your Search
1 - 2 of 2 results
|
LT1080CSW#PBF
Linear Technology
|
$2.5827 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1080CSW#PBF
Analog Devices Inc
|
$9.9446 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices |