Filter Your Search
1 - 2 of 2 results
|
LT1080CJ#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T18 | Not Qualified | e3 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1080CJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 |