Filter Your Search
1 - 2 of 2 results
|
LT1077AMJ8
Linear Technology
|
Check for Price | No | Obsolete | 330 µV | 0.12 V/us | 11 nA | 95 µA | 97 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 9 nA | YES | YES | YES | -22 V | 0.05 V/us | 22 V | MILITARY | 250 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 107 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
LT1077AMJ8/883B
Linear Technology
|
Check for Price | No | Obsolete | 330 µV | 0.12 V/us | 11 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 250 | R-GDIP-T8 | Not Qualified | e0 | 107 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |