Parametric results for: LT1076HVIR#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1076hvirtrpbf
Select parts from the table below to compare.
Compare
Compare
LT1076HVIR#TRPBF
Linear Technology
Check for Price Yes Transferred 25 V 60 V 8 V 3.2 A YES BUCK 125 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PSSO-G7 e3 Not Qualified 1 85 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.27 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm LINEAR TECHNOLOGY CORP D2PAK PLASTIC, D2PAK-7 7 R not_compliant EAR99 8542.39.00.01
LT1076HVIR#TRPBF
Analog Devices Inc
Check for Price No Yes Active 25 V 60 V 8 V 3.2 A YES BUCK 125 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PSSO-G7 e3 Not Qualified 1 85 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm ANALOG DEVICES INC PLASTIC, D2PAK-7 7 05-08-1462 not_compliant Analog Devices