Filter Your Search
1 - 10 of 16 results
|
LT1076CR-5#PBF
Analog Devices Inc
|
$10.7666 | No | Yes | Active | 25 V | 40 V | 8 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.407 mm | 10.185 mm | 4.648 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices | ||||||||
|
LT1076CR#PBF
Analog Devices Inc
|
$10.9987 | No | Yes | Active | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | YES | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices | ||||||
|
LT1076CR-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 25 V | 40 V | 8 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.407 mm | 10.185 mm | 4.648 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||||||
|
LT1076CR
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | YES | BUCK | 125 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||
|
LT1076CR-5
Linear Technology
|
Check for Price | No | Transferred | 25 V | 40 V | 8 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.407 mm | 10.185 mm | 4.648 mm | LINEAR TECHNOLOGY CORP | TO-263, SMSIP7H,.55,50TB | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||||||
|
LT1076CR-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 V | 40 V | 8 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.407 mm | 10.185 mm | 4.648 mm | ANALOG DEVICES INC | TO-263, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1076CR#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 V | 60 V | 8 V | 3.2 A | YES | BUCK | 125 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1076CR#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | YES | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||
|
LT1076CR#TR
Linear Technology
|
Check for Price | No | Transferred | 25 V | 60 V | 8 V | 3.2 A | YES | BUCK | 125 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | TO-263, SMSIP7H,.55,50TB | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | ||||||||
|
LT1076CR-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 25 V | 40 V | 8 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.407 mm | 10.185 mm | 4.648 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 |