Filter Your Search
1 - 8 of 8 results
|
LT1076CQ-5#PBF
Analog Devices Inc
|
$10.0385 | No | Yes | Active | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Analog Devices | ||||||
|
LT1076CQ-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 V | 5 V | 40 V | 8 V | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | QUAD | 8.89 mm | 10.22 mm | 4.572 mm | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1076CQ-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | |||||
|
LT1076CQ-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | |||||
|
LT1076CQ-5#TR
Linear Technology
|
Check for Price | No | Transferred | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | ||||||||
|
LT1076CQ-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1076CQ-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 25 V | 5 V | 60 V | 3.2 A | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.224 mm | 4.572 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Analog Devices | ||||||
|
LT1076CQ-5
Linear Technology
|
Check for Price | No | Transferred | 25 V | 5 V | 40 V | 8 V | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-PSSO-G5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | QUAD | 8.89 mm | 10.22 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | D2PAK |