Filter Your Search
1 - 3 of 3 results
|
LT1074CK
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG DEVICES INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
LT1074CK
Linear Technology
|
Check for Price | No | Obsolete | 25 V | 2.21 V | 60 V | 8 V | 8.5 A | 11 mA | NO | BUCK | 125 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | O-MBFM-P4 | e0 | Not Qualified | 70 °C | 4 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | TO-204AA | METAL CAN, TO-3, 4 PIN | 2 | EAR99 | 8542.39.00.01 | |||
|
LT1074CK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 40 V | 8 V | 5.5 A | 11 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | O-MBFM-P4 | e0 | Not Qualified | 70 °C | 4 | METAL | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | unknown | EAR99 | 8542.39.00.01 |