Filter Your Search
1 - 10 of 12 results
|
LT1058ACN#PBF
Analog Devices Inc
|
$17.8564 | No | Yes | Active | 1.2 mV | 14 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T14 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
LT1058ACJ#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1.2 mV | 14 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-GDIP-T14 | e3 | 98 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||||
|
LT1058ACN
Linear Technology
|
Check for Price | No | Transferred | 1.2 mV | 14 V/us | 50 pA | 11.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 150 pA | YES | NO | -20 V | 10 V/us | 20 V | COMMERCIAL | 5000 | 70000 | R-PDIP-T14 | Not Qualified | e0 | 96 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||
|
LT1058ACN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 mV | 14 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T14 | e3 | 96 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||||
|
LT1058ACJ#TR
Linear Technology
|
Check for Price | No | Obsolete | 1.2 mV | 14 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-GDIP-T14 | e0 | 98 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, HERMETIC SEALED, CERDIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||||||
|
LT1058ACN#TR
Linear Technology
|
Check for Price | No | Transferred | 1.2 mV | 14 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T14 | e0 | 96 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||||
|
LT1058ACN
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.2 mV | 14 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T14 | Not Qualified | e0 | 96 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
LT1058ACJ
Linear Technology
|
Check for Price | No | Obsolete | 1.2 mV | 14 V/us | 50 pA | 11.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 150 pA | YES | NO | -20 V | 10 V/us | 20 V | COMMERCIAL | 5000 | 70000 | R-GDIP-T14 | Not Qualified | e0 | 98 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | DIP | |||||||||
|
LT1058ACN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 mV | 14 V/us | 50 pA | 11.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 150 pA | YES | NO | -20 V | 10 V/us | 20 V | COMMERCIAL | 5000 | 70000 | R-PDIP-T14 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||
|
LT1058ACJ#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1.2 mV | 14 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-GDIP-T14 | e3 | 98 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | DIP |