Filter Your Search
1 - 10 of 35 results
|
LT1055CN8#PBF
Analog Devices Inc
|
$4.0684 | No | Yes | Active | 1.25 mV | 12 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 4500 | R-PDIP-T8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||||||
|
LT1055S8#PBF
Analog Devices Inc
|
$4.9610 | No | Yes | Active | 2.2 mV | 12 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 4500 | R-PDSO-G8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1055ACH
Linear Technology
|
Check for Price | No | Obsolete | 330 µV | 13 V/us | 150 pA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -20 V | 10 V/us | 20 V | COMMERCIAL | 5000 | 80000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-5, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | TO-5 | ||||||||||||||||
|
LT1055AMH#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 500 µV | 13 V/us | 2.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 5000 | O-MBCY-W8 | e3 | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | 8 | unknown | EAR99 | 8542.33.00.01 | TO-5 | |||||||||||||||||||||||||
|
LT1055CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.25 mV | 12 V/us | 200 pA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | 80 pA | YES | NO | -20 V | 7.5 V/us | 20 V | COMMERCIAL | 4500 | 60000 | R-PDIP-T8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||
|
LT1055ACH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 330 µV | 13 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | O-MBCY-W8 | Not Qualified | e3 | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | 8 | unknown | EAR99 | 8542.33.00.01 | TO-5 | ||||||||||||||||||||||||||
|
LT1055CN8#TR
Linear Technology
|
Check for Price | No | Transferred | 1.25 mV | 12 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 4500 | R-PDIP-T8 | e0 | 98 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||||||
|
LT1055S8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.2 mV | 12 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 4500 | R-PDSO-G8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||||||
|
LT1055AMH#TR
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 13 V/us | 2.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 5000 | O-MBCY-W8 | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | 8 | unknown | EAR99 | 8542.33.00.01 | TO-5 | |||||||||||||||||||||||||
|
LT1055MH/883
Linear Technology
|
Check for Price | No | Obsolete | 1.2 mV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 150 pA | YES | 1.8 nA | YES | NO | 7.5 V/us | 20 V | MILITARY | 4500 | 35000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |