Filter Your Search
1 - 6 of 6 results
|
LT1054CN8#PBF
Analog Devices Inc
|
$7.4470 | No | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | 5 mA | NO | DOUBLER INVERTER | 40 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FRE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
|
LT1054CN8
Linear Technology
|
Check for Price | No | Transferred | -5 V | 15 V | 3.5 V | 100 mA | 5 mA | NO | DOUBLER INVERTER | 25 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LT1054CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | -5 V | 15 V | 3.5 V | 5 mA | NO | DOUBLER INVERTER | 25 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | DIP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1054CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | -5 V | 15 V | 3.5 V | 100 mA | 5 mA | NO | DOUBLER INVERTER | 40 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FRE, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | ||||
|
LT1054CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 7 V | -5 V | 15 V | 3.5 V | NO | DOUBLER INVERTER | 40 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1054CN
Linear Technology
|
Check for Price | No | Obsolete | -5 V | 15 V | 3.5 V | 100 mA | 4.5 mA | NO | DOUBLER INVERTER | 25 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | unknown | DIP | EAR99 | 8542.39.00.01 |