Filter Your Search
1 - 2 of 2 results
|
LT1039CJ
Linear Technology
|
Check for Price | No | Obsolete | 12 V | SCHMITT TRIGGER | 3-STATE | 3 | 3 | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN | NO | EIA-232 | 3 | 22.1 V | 1.6 mA | INVERTED | 15 V | 5 V | NO | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, CERAMIC, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LT1039CJ16
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 1 | 22.1 V | 1.6 mA | INVERTED | 15 V | 5 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |