Filter Your Search
1 - 2 of 2 results
|
LT1037MJ8
Linear Technology
|
Check for Price | No | Obsolete | 160 µV | 15 V/us | 95 nA | 5.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | MILITARY | 60000 | 1500 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LT1037MJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 160 µV | 5.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | YES | 11 V/us | 22 V | MILITARY | 1500000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 255 | 38535Q/M;38534H;883B | 40 | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 |