Filter Your Search
1 - 1 of 1 results
|
LT1036CT#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 30 V | 7.2 V | 12 V | 3.48 V | 3 A | 5 V | 75 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.12 % | 0.08 % | 1 | 12.48 V | 11.52 V | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | PLASTIC, TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |