Parametric results for: LT1033CT under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1033ct
Select parts from the table below to compare.
Compare
Compare
LT1033CT#PBF
Analog Devices Inc
$5.3958 No Yes Active 3 V 3 A 1 NO ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 3 V 1.5 % 1 32 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 1 125 °C 125 °C 245 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE ANALOG DEVICES INC TO-220, 3 PIN 3 05-08-1420 not_compliant Adjustable,Negative,Single Output,Standard Drop Analog Devices
LT1033CT
Linear Technology
Check for Price No Transferred 3 V 3 A 1 NO ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 3 V 0.05 1.5 % 1 32 V 1.2 V BIPOLAR R-PSFM-T3 e0 Not Qualified 1 125 °C 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD OVER NICKEL THROUGH-HOLE SINGLE LINEAR TECHNOLOGY CORP TO-220, 3 PIN 3 T not_compliant Adjustable,Negative,Single Output,Standard Drop TO-220 EAR99 8542.39.00.01
LT1033CT#PBF
Linear Technology
Check for Price Yes Transferred 3 V 3 A 1 NO ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 3 V 0.05 1.5 % 1 32 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 1 125 °C 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE LINEAR TECHNOLOGY CORP TO-220, 3 PIN 3 T not_compliant Adjustable,Negative,Single Output,Standard Drop TO-220 EAR99 8542.39.00.01
LT1033CT
Analog Devices Inc
Check for Price No Obsolete 3 V 3 A 1 NO ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 3 V 1.5 % 1 32 V 1.2 V BIPOLAR R-PSFM-T3 e0 Not Qualified 1 125 °C 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE ANALOG DEVICES INC TO-220, 3 PIN not_compliant Adjustable,Negative,Single Output,Standard Drop Analog Devices EAR99 8542.39.00.01