Filter Your Search
1 - 10 of 16 results
|
LT1026CN8#PBF
Linear Technology
|
$2.0297 | Yes | Transferred | 5 V | 18.5 V | 10 V | 4 V | 15 mA | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1026CS8#PBF
Linear Technology
|
$2.0309 | Yes | Transferred | 5 V | 18.5 V | 10 V | 4 V | 15 mA | YES | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1026CN8#PBF
Analog Devices Inc
|
$5.4503 | No | Yes | Active | 5 V | 10 V | 4 V | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||
|
LT1026CS8#PBF
Analog Devices Inc
|
$6.3063 | No | Yes | Active | 5 V | 10 V | 4 V | YES | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
|
LT1026CH
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 18.5 V | 10 V | 4 V | 15 mA | 30 mA | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1026CJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 18.5 V | 10 V | 4 V | 15 mA | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1026CS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | 18.5 V | 10 V | 4 V | 15 mA | YES | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1026CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 4 V | YES | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
LT1026CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | 4 V | YES | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1026CN
Linear Technology
|
Check for Price | No | Obsolete | 18.5 V | 10 V | 4 V | 15 mA | 30 mA | NO | DOUBLER INVERTER | SWITCHED CAPACITOR CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |