Filter Your Search
1 - 10 of 12 results
|
LT1024ACN
Linear Technology
|
Check for Price | No | Transferred | 120 µV | 0.2 V/us | 250 pA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 100000 | R-PDIP-T14 | Not Qualified | e0 | 128 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1024CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 0.2 V/us | 40 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 128 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
LT1024CN
Linear Technology
|
Check for Price | No | Transferred | 200 µV | 0.2 V/us | 40 pA | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 100000 | R-PDIP-T14 | Not Qualified | e0 | 128 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1024ACN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 120 µV | 0.2 V/us | 250 pA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 100000 | R-PDIP-T14 | Not Qualified | e3 | 128 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1024ACN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 120 µV | 0.2 V/us | 250 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 128 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | |||||||||||||||||
|
LT1024MD/883
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | 0.1 V/us | 20 V | MILITARY | 100000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1024AMD/883
Linear Technology
|
Check for Price | No | Obsolete | 200 µV | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | YES | YES | YES | 0.1 V/us | 20 V | MILITARY | 100000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1024CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 200 µV | 0.2 V/us | 400 pA | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 100000 | R-PDIP-T14 | Not Qualified | e3 | 128 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1024ACN
Analog Devices Inc
|
Check for Price | No | Obsolete | 120 µV | 0.2 V/us | 250 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 128 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1024MD
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 0.2 V/us | 1.3 nA | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | MILITARY | 100000 | R-CDIP-T14 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |