Filter Your Search
1 - 10 of 15 results
|
LT1022CN8#PBF
Linear Technology
|
$2.6576 | Yes | Transferred | 1.7 mV | 24 V/us | 250 pA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | 100 pA | YES | NO | -20 V | 18 V/us | 20 V | COMMERCIAL | 8000 | 60000 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1022CN8#PBF
Analog Devices Inc
|
$6.1623 | No | Yes | Active | 1.7 mV | 24 V/us | 250 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 8000 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||||||||||
|
LT1022
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Green | 3 V | DIFFUSED WHITE | 7.1 mm | 567 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1022
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | Green | 3 V | DIFFUSED WHITE | 7.1 mm | 567 nm | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1022MH
Linear Technology
|
Check for Price | No | Obsolete | 1.5 mV | 24 V/us | 6 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | 3 nA | YES | NO | -20 V | 18 V/us | 20 V | MILITARY | 8000 | 35000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
MTLT1022AQH
Minco Technology Labs LLC
|
Check for Price | Transferred | 750 µV | 23 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 6000 | O-MBCY-X8 | 86 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | MICROSS MINCO LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LT1022CN8
Linear Technology
|
Check for Price | No | Transferred | 1.7 mV | 24 V/us | 250 pA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | 100 pA | YES | NO | -20 V | 18 V/us | 20 V | COMMERCIAL | 8000 | 60000 | R-PDIP-T8 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1022AMH/883
Linear Technology
|
Check for Price | No | Obsolete | 750 µV | 26 V/us | 4 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -20 V | 23 V/us | 20 V | MILITARY | 8500 | 40000 | O-MBCY-W8 | Not Qualified | e0 | 92 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN | , CAN8,.2 | 8 | H | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
MTLT1022AQH
Micross Components
|
Check for Price | Active | 750 µV | 23 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 6000 | O-MBCY-X8 | 86 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | MICROSS COMPONENTS | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LT1022CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.7 mV | 24 V/us | 250 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 8000 | R-PDIP-T8 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 |