Filter Your Search
1 - 8 of 8 results
|
LT1021CCN8-10#PBF
Analog Devices Inc
|
$9.3508 | No | Yes | Active | 10 V | 9.995 V | 10.005 V | 10 mA | 15 V | 11.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.05 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||
|
LT1021CCN8-10#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1021CCN8-10
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | DIP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1021CCN8-10#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | DIP | |||||||||||||
|
LT1021CCN8-10#TR
Analog Devices Inc
|
Check for Price | No | Active | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1021CCN8-10#TR
Linear Technology
|
Check for Price | No | No | Transferred | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | DIP | |||||||||||||
|
LT1021CCN8-10
Linear Technology
|
Check for Price | No | Transferred | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.05 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 | DIP | |||||||
|
LT1021CCN8-10#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.05 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | DIP |