Parametric results for: LT1021BCN8-5#PBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1021bcn85pbf
Select parts from the table below to compare.
Compare
Compare
LT1021BCN8-5#PBF
Analog Devices Inc
$12.4183 No Yes Active 5 V 4.95 V 5.05 V 10 V 7.2 V 40 V 1.5 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 5 ppm/°C COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.445 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1021BCN8-5#PBF
Linear Technology
Check for Price Yes Transferred 5 V 4.95 V 5.05 V 10 V 7.2 V 40 V 1.5 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 5 ppm/°C COMMERCIAL 1 % R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.445 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.39.00.01