Filter Your Search
1 - 8 of 8 results
|
LT1021BCN8-5#PBF
Linear Technology
|
$4.3207 | Yes | Transferred | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1.5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 1 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1021BCN8-5#PBF
Analog Devices Inc
|
$13.3681 | No | Yes | Active | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1.5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LT1021BCN8-5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1021BCN8-5#TR
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1021BCN8-5
Linear Technology
|
Check for Price | No | Transferred | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1.5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 1 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1021BCN8-5#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1021BCN8-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 10 mA | 10 V | 7.2 V | 40 V | 1.5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 1 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
LT1021BCN8-5#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |