Parametric results for: LT1019CH-4.5 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1019ch45
Select parts from the table below to compare.
Compare
Compare
LT1019CH-4.5
Linear Technology
Check for Price No Obsolete 4.5 V 4.491 V 4.509 V 15 V 6 V 40 V 1.5 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C COMMERCIAL 0.2 % O-MBCY-W8 e0 Not Qualified 70 °C 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-5 TO-5, CAN8,.2 8 unknown EAR99 8542.39.00.01