Filter Your Search
1 - 4 of 4 results
|
LT1017CN8#TR
Analog Devices Inc
|
Check for Price | No | Active | 1.4 mV | 25 nA | 2 | COMPARATOR | 4.5 V | BIPOLAR | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1017CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 1.4 mV | 25 nA | 2 | COMPARATOR | 4.5 V | BIPOLAR | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1017CN8#TR
Linear Technology
|
Check for Price | No | No | Transferred | 1.4 mV | 25 nA | 2 | COMPARATOR | 4.5 V | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||
|
LT1017CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 1.4 mV | 25 nA | 2 | COMPARATOR | 4.5 V | -20 V | OPEN-COLLECTOR | 40 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |