Parametric results for: LT1014DIDWR under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lt1014didwr
Select parts from the table below to compare.
Compare
Compare
LT1014DIDWR
Texas Instruments
$2.9051 Yes Yes Active 800 µV 0.4 V/us 38 nA 2.2 mA 97 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES 2 nA NO NO YES -22 V NO NO 0.2 V/us 22 V INDUSTRIAL 700 700000 NO R-PDSO-G16 Not Qualified e4 117 dB 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.33.00.01 Texas Instruments
LT1014DIDWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1 mV 0.4 V/us 38 nA 600 µA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 0.2 V/us 22 V INDUSTRIAL 700000 R-PDSO-G16 Not Qualified e4 117 dB 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 unknown EAR99 8542.33.00.01