Parametric results for: LT1014DDWG4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1014ddwg4
Select parts from the table below to compare.
Compare
Compare
LT1014DDWG4
Texas Instruments
Check for Price No Obsolete 800 µV 0.4 V/us 38 nA 2.2 mA 97 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES 2 nA NO NO YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 700 500000 NO R-PDSO-G16 Not Qualified e4 117 dB 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.33.00.01 Texas Instruments