Filter Your Search
1 - 1 of 1 results
|
LT1014CNE4
Texas Instruments
|
Check for Price | No | Obsolete | 300 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 700000 | NO | R-PDIP-T16 | Not Qualified | e4 | 117 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |