Filter Your Search
1 - 9 of 9 results
|
LT1014CN#PBF
Linear Technology
|
$4.0081 | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T14 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1014CN
Texas Instruments
|
$4.1785 | Yes | Yes | Active | 300 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 700000 | NO | R-PDIP-T16 | Not Qualified | e4 | 117 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LT1014CN#PBF
Analog Devices Inc
|
$10.4735 | No | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T14 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP-14 | 14 | 05-08-1510 (N14) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
LT1014CNE4
Texas Instruments
|
Check for Price | No | Obsolete | 300 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 700000 | NO | R-PDIP-T16 | Not Qualified | e4 | 117 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LT1014CN#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 700000 | R-PDIP-T14 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1014CN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T14 | Not Qualified | e0 | 113 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1014CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 400 µV | 0.4 V/us | 38 nA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T14 | Not Qualified | e0 | 113 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||
|
LT1014CN
Linear Technology
|
Check for Price | No | Transferred | 400 µV | 0.4 V/us | 38 nA | 2.4 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T14 | Not Qualified | e0 | 113 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1014CN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 |