Filter Your Search
1 - 2 of 2 results
|
LT1013CJG
Texas Instruments
|
Check for Price | No | Obsolete | 300 µV | 30 nA | 2.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 0.2 V/us | 11 V | COMMERCIAL | 700 | 500000 | R-GDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
LT1013CJG
Rochester Electronics LLC
|
Check for Price | Active | 300 µV | 30 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL | 700 | R-GDIP-T8 | COMMERCIAL | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |