Filter Your Search
1 - 3 of 3 results
|
LT1013ACJ8#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 240 µV | 0.4 V/us | 25 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | R-CDIP-T8 | Not Qualified | 116 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1013ACJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 240 µV | 0.4 V/us | 25 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | R-CDIP-T8 | Not Qualified | 116 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1013ACJ8
Linear Technology
|
Check for Price | No | Obsolete | 240 µV | 0.4 V/us | 25 nA | 1.1 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | R-GDIP-T8 | Not Qualified | e0 | 116 dB | 1 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |