Filter Your Search
1 - 2 of 2 results
|
LT1012MD
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | 0.1 V/us | 20 V | MILITARY | 100000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||
|
LT1012MD/883
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | 0.1 V/us | 20 V | MILITARY | 100000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |