Filter Your Search
1 - 1 of 1 results
|
LT1010CH
Linear Technology
|
Check for Price | No | Obsolete | 220 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | O-MBCY-W3 | Not Qualified | e0 | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-39 | METAL CAN, TO-39, 4 PIN | 4 | unknown | EAR99 | 8542.33.00.01 |