Filter Your Search
1 - 2 of 2 results
|
LT1001CS8#TRPBF
Linear Technology
|
$2.5180 | Yes | Transferred | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDSO-G8 | Not Qualified | e3 | 123 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1001CS8#TRPBF
Analog Devices Inc
|
$4.9906 | No | Yes | Active | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDSO-G8 | Not Qualified | e3 | 123 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |