Filter Your Search
1 - 2 of 2 results
|
LT1001CJG
Texas Instruments
|
Check for Price | No | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | R-GDIP-T8 | Not Qualified | 126 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
LT1001CJG
Rochester Electronics LLC
|
Check for Price | Active | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 800 | R-GDIP-T8 | 126 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | 8 | unknown |