Parametric results for: LT1001AMH/883 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lt1001amh883
Select parts from the table below to compare.
Compare
Compare
LT1001AMH/883
Analog Devices Inc
Check for Price Obsolete 60 µV 0.25 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 800 O-MBCY-W8 122 dB 125 °C -55 °C MIL-STD-883 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-5, 8 PIN unknown EAR99 8542.33.00.01
LT1001AMH/883
Linear Technology
Check for Price No No Obsolete 60 µV 0.25 V/us 4 nA 3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V 0.1 V/us 22 V MILITARY 800 300000 O-MBCY-W8 Not Qualified e0 122 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-5, CAN8,.2 unknown EAR99 8542.33.00.01 TO-5 8
LT1001AMH/883A
Linear Technology
Check for Price No Obsolete 60 µV 0.25 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 800 O-MBCY-W8 e0 122 dB 125 °C -55 °C MIL-STD-883 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP METAL CAN, TO-5, 8 PIN compliant EAR99 8542.33.00.01