Filter Your Search
1 - 10 of 100 results
|
LT1001CN8#PBF
Linear Technology
|
$1.6784 | Yes | Transferred | 110 µV | 0.25 V/us | 5.5 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | R-PDIP-T8 | Not Qualified | e3 | 123 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1001CS8#PBF
Linear Technology
|
$1.8342 | Yes | Transferred | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | R-PDSO-G8 | Not Qualified | e3 | 123 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1001CS8#TRPBF
Linear Technology
|
$2.5180 | Yes | Transferred | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDSO-G8 | Not Qualified | e3 | 123 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1001ACN8#PBF
Linear Technology
|
$2.6681 | Yes | Transferred | 60 µV | 0.25 V/us | 3.5 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 300000 | R-PDIP-T8 | Not Qualified | e3 | 124 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1001CN8#PBF
Analog Devices Inc
|
$3.9283 | No | Yes | Active | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDIP-T8 | Not Qualified | e3 | 123 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||
|
LT1001CS8#TRPBF
Analog Devices Inc
|
$4.9906 | No | Yes | Active | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDSO-G8 | Not Qualified | e3 | 123 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||
|
LT1001CS8#PBF
Analog Devices Inc
|
$5.1166 | No | Yes | Active | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 22 V | COMMERCIAL | 800 | R-PDSO-G8 | Not Qualified | e3 | 123 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
LT1001ACN8#PBF
Analog Devices Inc
|
$7.3770 | No | Yes | Active | 60 µV | 0.25 V/us | 3.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDIP-T8 | Not Qualified | e3 | 124 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||||||
|
LT1001
Siemens
|
Check for Price | Transferred | SIEMENS A G | unknown | Photocell Outputs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1001MH/883B
Linear Technology
|
Check for Price | No | Obsolete | 160 µV | 6.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 200000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |