Filter Your Search
1 - 2 of 2 results
|
LT06YD106MAT2W
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 1.02 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
LT06YD106MAT2
Kyocera AVX Components
|
Check for Price | Active | 10 µF | 16 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |