Filter Your Search
1 - 4 of 4 results
|
LSYT676-P+P
Siemens
|
Check for Price | Obsolete | SUPER RED/YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 60 mcd | 645/591 nm | 120 deg | COLORLESS CLEAR | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 100 °C | -55 °C | 4 | TR | ROUND | 2.7 mm | 1.9 mm | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||
|
LSYT676-P+P
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | SUPER RED/YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 58.0 mcd | 645/591 nm | 120 deg | COLORLESS CLEAR | Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 3 V | 100 °C | -40 °C | 4 | TR | ROUND | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | PLASTIC, LCC-4 | |||||
|
LSYT676-P+P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 20 mA | 2.6 V | 645 nm | 120 deg | CLEAR | Red/Yellow | 3 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LSYT676-P+P
OSRAM GmbH
|
Check for Price | Obsolete | SUPER RED/YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 58.0 mcd | 645/591 nm | 120 deg | COLORLESS CLEAR | Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 3 V | 100 °C | -40 °C | 4 | TR | ROUND | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | PLASTIC, LCC-4 |