Filter Your Search
1 - 3 of 3 results
|
LSYT670-L+L
Infineon Technologies AG
|
Check for Price | Obsolete | 30 mA | 2.6 V | 635 nm | CLEAR | Red/Yellow | 120 cd | 5 V | 100 °C | -55 °C | 1.9 mm | INFINEON TECHNOLOGIES AG | SM-4 | unknown | 8541.40.20.00 | ||||||||||||||||||
|
LSYT670-L+L
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SUPER RED/YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 14.6 mcd | 635/586 nm | 120 deg | COLORLESS CLEAR | Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC, LCC-4 | compliant | 8541.40.20.00 | |||
|
LSYT670-L+L
OSRAM GmbH
|
Check for Price | Yes | Obsolete | SUPER RED/YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 14.6 mcd | 635/586 nm | 120 deg | COLORLESS CLEAR | Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC, LCC-4 | compliant | 8541.40.20.00 |