Filter Your Search
1 - 3 of 3 results
|
LSR150/16DK150PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 150 µF | 16 V | 10 % | 2917 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13" Reel Available | LSR(16V,K TOL)LE | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | |||||||||||
|
LSR150/16DK150
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 150 µF | 16 V | 900 mA | 10 % | 2917 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
LSR150/16DK150LF
Nemco Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 16 V | 10 % | 2917 | 150 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOWESR) | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 |