Filter Your Search
1 - 3 of 3 results
|
LSR15/35DK100PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 15 µF | 35 V | 10 % | 2917 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13" Reel Available | LSR(35V,K TOL)LE | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | ||||
|
LSR15/35DK100
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 15 µF | 35 V | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||||
|
LSR15/35DK100LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 35 V | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOWESR) | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 |