Filter Your Search
1 - 10 of 35 results
|
LSR1/20XLM6000PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 1 µF | 20 V | 20 % | 0805 | 6 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(M TOL,20V)LP | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn90Pb10) | 1.2 mm | 2.05 mm | 1.3 mm | NEMCO ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||
|
LSR1/20XLK6000
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 1 µF | 20 V | 10 % | 0805 | 6 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(K TOL,20V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2.05 mm | 1.3 mm | NEMCO ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||
|
LSR1/20BLM2000LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 20 V | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(M TOL,20V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | ||
|
LSR1/25XLM2500LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 25 V | 20 % | 0805 | 2.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(M TOL,25V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2.05 mm | 1.3 mm | NEMCO ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||
|
LSR1/20BLM2000PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 1 µF | 20 V | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(M TOL,20V)LP | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn90Pb10) | 1.2 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | ||
|
LSR1/25XLK2500LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 25 V | 10 % | 0805 | 2.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(K TOL,25V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2.05 mm | 1.3 mm | NEMCO ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||
|
LSR1/25XLK4000
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 1 µF | 25 V | 10 % | 0805 | 4 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(K TOL,25V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2.05 mm | 1.3 mm | NEMCO ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||
|
LSR1/20BLK2000LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 20 V | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(K TOL,20V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | ||
|
LSR1/20ALM6000PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 1 µF | 20 V | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(M TOL,20V)LP | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn90Pb10) | 1.2 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | ||
|
LSR1/20BLM2000
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 1 µF | 20 V | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(M TOL,20V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 |