Filter Your Search
1 - 1 of 1 results
|
LSQMB201616TR56J
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 290 mΩ | 5 % | YES | 25.2 MHz | 410 mA | 300 MHz | FERRITE | 30 | 0806 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant |