Filter Your Search
1 - 10 of 2,016 results
|
LSQBA251818T102K
TAIYO YUDEN
|
$0.0326 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 24 Ω | 10 % | YES | 252 kHz | 15 mA | 2.4 MHz | Ferrite | 1007 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | ||
|
LSQNA251818T100K
TAIYO YUDEN
|
$0.0375 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 250 mΩ | 10 % | YES | 2.52 MHz | 820 mA | 30 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | |||
|
LSQCA322525T470KR
TAIYO YUDEN
|
$0.0458 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 670 mΩ | 10 % | YES | 100 kHz | 220 mA | 10 MHz | Ferrite | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | |||
|
LSQNA201212T6R8M
TAIYO YUDEN
|
$0.0499 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 470 mΩ | 20 % | YES | 7.96 MHz | 540 mA | 38 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | ||
|
LSQPA251818T4R7M
TAIYO YUDEN
|
$0.0505 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 7.96 MHz | 920 mA | 41 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | |||
|
LSQBB160808T100M
TAIYO YUDEN
|
$0.0567 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 360 mΩ | 20 % | YES | 2.52 MHz | 80 mA | 32 MHz | Ferrite | 0603 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | |||
|
LSQBB160808T470K
TAIYO YUDEN
|
$0.0600 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 2.5 Ω | 10 % | YES | 2.52 MHz | 35 mA | 11 MHz | Ferrite | 0603 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | ||
|
LSQPB322517T101K
TAIYO YUDEN
|
$0.0642 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.5 Ω | 10 % | YES | 100 kHz | 250 mA | 5 MHz | Ferrite | 1210 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | |||
|
LSQBA160808T100M
TAIYO YUDEN
|
$0.0642 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 700 mΩ | 20 % | YES | 2.52 MHz | 60 mA | 32 MHz | Ferrite | 0603 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, CARDBOARD PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | |||
|
LSQNB160808T4R7M
TAIYO YUDEN
|
$0.0647 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 240 mΩ | 20 % | YES | 7.96 MHz | 470 mA | 45 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant |