Filter Your Search
1 - 1 of 1 results
|
LSM-3.3/16-D12-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.3 V | 14 V | 10 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 52.8 W | R-XXMA-X6 | e4 | Not Qualified | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 13.46 mm | 34.54 mm | 9.14 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 6 | compliant | EAR99 |