Filter Your Search
1 - 4 of 4 results
|
LSM-1.2/10-D5-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 4.5 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 12 W | R-XXMA-X6 | e4 | Not Qualified | 71 °C | -40 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 13.46 mm | 34.54 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 6 | compliant | EAR99 | ||||
|
LSM-1.2/10-D5
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 5 V | 1.2 V | 5.5 V | 4.5 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | R-XDMA-X6 | e4 | Not Qualified | 70 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | UNSPECIFIED | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 6 | unknown | EAR99 | |||||||
|
LSM-1.2/10-D5
DATEL Inc
|
Check for Price | No | Transferred | 5 V | 1.2 V | 5.5 V | 4.5 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | R-XDMA-X6 | e4 | Not Qualified | 70 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | UNSPECIFIED | DUAL | DATEL INC | MODULE | , | 6 | unknown | EAR99 | ||||||||
|
LSM-1.2/10-D5
Murata Power Solutions
|
Check for Price | Obsolete | 5 V | 1.2 V | 5.5 V | 4.5 V | 1.08 V | 1.32 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 12 W | R-XDMA-N6 | 70 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 15.24 mm | 34.54 mm | 14.224 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 |